Reference Only
RS08U11AZ001
Obsolete
Slide Potentiometers POTENTIOMETER SLIDE REFLOW TYP
Datasheet
RS08U11AZ001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Slide Potentiometers | |
| Series | RS080U | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Travel | 8 mm | |
| Resistance | 10 kOhms | |
| Voltage Rating | 5 V | |
| Tolerance | 30 % | |
| Taper | Linear | |
| Length | 12.6 mm | |
| Width | 3 mm | |
| Height | 2.4 mm | |
| Packaging | Reel | |
| Product Type | Slide Potentiometers | |
| Product | Slide Potentiometers/Faders | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Super Slide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?