Reference Only
RS15H113C001
Slide Potentiometers Single Unit,15mm Vertical w/ detent.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Slide Potentiometers | |
| Series | RSH | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Travel | 15 mm | |
| Resistance | 50 kOhms | |
| Voltage Rating | 50 VAC, 10 VDC | |
| Tolerance | 20 % | |
| Taper | Linear | |
| Length | 30 mm | |
| Width | 12.5 mm | |
| Height | 6 mm | |
| Packaging | Tray | |
| Product Type | Slide Potentiometers | |
| Product | Slide Potentiometers/Faders | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Slim Slide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,86 € | 5,58 € | |
| 1,49 € | 14,90 € | |
| 1,37 € | 34,25 € | |
| 1,20 € | 120,00 € | |
| 1,10 € | 275,00 € | |
| 1,03 € | 515,00 € | |
| 0,86 € | 860,00 € | |
| 0,708 € | 2.053,20 € |
Need more?