
RS1S-30A600Z-AD280U
General Purpose Relays .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 280 VAC | |
| Contact Current Rating | 30 A | |
| Switching Voltage | 600 VAC | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,48 € | 86,48 € | |
| 81,80 € | 818,00 € | |
| 81,06 € | 2.026,50 € | |
| 79,86 € | 3.993,00 € | |
| 78,27 € | 7.827,00 € |
Need more?