Reference Only
RS2-PST22-1102
I/O Connectors 22P STRAIGHT PLUG PCB .115 Stickout
Datasheet
RS2-PST22-1102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Serial Connectors | |
| Gender | Male | |
| Number of Positions | 22 Position | |
| Pitch | 1.27 mm | |
| Contact Plating | Gold | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Straight | |
| Series | Board Level | |
| Data Rate | 6.25 Gb/s | |
| Features | Supports SATA 3.0 speed protocol | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | R-SATA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?