Reference Only

RS2BHE3/55T

Obsolete
Rectifiers 100 Volt 1.5A 150ns 50 Amp IFSM

Manufacturer:

Mfr Part:
RS2BHE3/55T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSMB-2
If - Forward Current1.5 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.3 V
Max Surge Current50 A
Ir - Reverse Current5 uA
Recovery Time150 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesRS2
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?