Reference Only

RS32H

Fuse Holder .

Manufacturer:

Mfr Part:
RS32H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesRS
ProductFuse Holders
Fuse Size / GroupBS88
TypeRed Spot
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating32 A
Voltage Rating690 VAC
Termination StyleQuick Connect
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 40 C
ColorBlack
IP RatingIP20
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
160,31 €160,31 €
Need more?
Contact Us