Reference Only
RS4B12
Time Delay & Timing Relays DIGI-SETON/OFFRECYC LING
Datasheet
RS4B12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Quick Connect Terminal | |
| Operating Supply Voltage | 120 VAC | |
| Timing Range | 0.1 s to 102.3 s, 0.1 m to 102.3 m | |
| Contact Rating | 1 A | |
| Series | RS | |
| Packaging | Bulk | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?