Reference Only
RS60112A600U
Slide Potentiometers 20K OHM "A" TAPER.
Datasheet
RS60112A600U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Slide Potentiometers | |
| Series | RS1 | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Type | Dual Gang | |
| Travel | 60 mm | |
| Resistance | 20 kOhms | |
| Tolerance | 20 % | |
| Taper | Audio | |
| Length | 75 mm | |
| Width | 9 mm | |
| Packaging | Tray | |
| Product Type | Slide Potentiometers | |
| Product | Slide Potentiometers/Faders | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Super Slide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,38 € | 2.142,00 € | |
| 2,31 € | 6.237,00 € |
Need more?