Reference Only
RS6011Y19004
Slide Potentiometers 10 KOhms 20% THT W/ SNAP-IN MNT.
Datasheet
RS6011Y19004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Slide Potentiometers | |
| Series | RS1 | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Resistance | 10 kOhms | |
| Tolerance | 20 % | |
| Packaging | Tray | |
| Product Type | Slide Potentiometers | |
| Product | Slide Potentiometers/Faders | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Super Slide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,98 € | 7,96 € | |
| 3,20 € | 32,00 € | |
| 2,92 € | 73,00 € | |
| 2,56 € | 256,00 € | |
| 2,34 € | 585,00 € | |
| 2,18 € | 1.090,00 € | |
| 2,04 € | 1.836,00 € | |
| 1,89 € | 5.103,00 € |
Need more?