Reference Only
RS614-1-02
Obsolete
Common Mode Chokes / Filters 1A 120uH DIFF/SYMM CHOKES
Datasheet
RS614-1-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Series | RS | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Lines | 1 Line | |
| Inductance | 120 uH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 1 A | |
| Maximum DC Resistance | 200 mOhms | |
| Self Resonant Frequency | 11 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 23 mm x 15.5 mm x 25 mm | |
| Length | 15.5 mm | |
| Width | 23 mm | |
| Height | 25 mm | |
| Product | Differential Mode Chokes | |
| Type | Signal Line | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | RS 614-1/02 RS 614-1/02 800427-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?