Reference Only
RSA-20-50-S
New Product
Planar Resistors - Chassis Mount RSA-20 50mV.
Datasheet
RSA-20-50-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 2.5 mOhms | |
| Voltage Rating | 50 mV | |
| Tolerance | 0.25 % | |
| Termination Style | Screw | |
| Length | 50.8 mm | |
| Width | 31.8 mm | |
| Height | 43.2 mm | |
| Type | Precision Current Sensor | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | RSA | |
| Packaging | Bulk | |
| Application | Battery Chargers, Solar Generators | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors | |
| Tradename | Riedon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 84 / Multiples: 42)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,46 € | 2.138,64 € | |
| 24,10 € | 3.036,60 € | |
| 24,07 € | 6.065,64 € |
Need more?