Reference Only
RSB-500-100-S
New Product
Planar Resistors - Chassis Mount RSB-500 100mV.
Datasheet
RSB-500-100-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 200 uOhms | |
| Voltage Rating | 100 mV | |
| Tolerance | 0.25 % | |
| Termination Style | Screw | |
| Length | 82.6 mm | |
| Width | 44.5 mm | |
| Height | 43.7 mm | |
| Type | Precision Current Sensor | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | RSB | |
| Packaging | Bulk | |
| Application | Battery Chargers, Solar Generators | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors | |
| Tradename | Riedon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 48 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,40 € | 1.939,20 € | |
| 37,84 € | 2.421,76 € | |
| 37,63 € | 4.214,56 € | |
| 36,66 € | 9.971,52 € |
Need more?