Reference Only
RSC-1200-100
Planar Resistors - Chassis Mount RSC-1200 100mV.
Datasheet
RSC-1200-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 83.3 uOhms | |
| Termination Style | Screw | |
| Length | 104.4 mm | |
| Width | 63.5 mm | |
| Height | 54.6 mm | |
| Type | Riedon Precision Current Resistor | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | RS | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors | |
| Tradename | Riedon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,80 € | 3.408,00 € | |
| 56,17 € | 5.729,34 € |
Need more?