Reference Only
RSC-1200-100-S
New Product
Planar Resistors - Chassis Mount RSC-1200 100mV.
Datasheet
RSC-1200-100-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 83.3 uOhms | |
| Voltage Rating | 100 mV | |
| Tolerance | 0.25 % | |
| Termination Style | Screw | |
| Length | 114.3 mm | |
| Width | 63.5 mm | |
| Height | 54.6 mm | |
| Type | Precision Current Sensor | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | RSC | |
| Packaging | Bulk | |
| Application | Battery Chargers, Solar Generators | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors | |
| Tradename | Riedon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,16 € | 1.587,84 € | |
| 61,26 € | 1.837,80 € | |
| 60,98 € | 3.292,92 € | |
| 59,89 € | 6.108,78 € |
Need more?