Reference Only
RSD-200B-48
DC/DC Converters - Chassis Mount 14.4-33.6VDC O/P +48V4.2A.
Datasheet
RSD-200B-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 201.6 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage, Min | 16.8 V | |
| Input Voltage, Max | 31.2 V | |
| Output Voltage-Channel 1 | 48 V | |
| Output Current-Channel 1 | 4.2 A | |
| Isolation Voltage | 4 kVDC | |
| Length | 191 mm | |
| Width | 86 mm | |
| Height | 40 mm | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | RSD-200 | |
| Dimensions | 191 mm x 86 mm x 40 mm | |
| Input Voltage | 16.8 V to 31.2 V | |
| Mounting Style | Chassis | |
| Packaging | Bulk | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 91,37 € | 1.096,44 € | |
| 88,70 € | 2.128,80 € |
Need more?