Reference Only
RSD-200D-12
DC/DC Converters - Chassis Mount 67.2-143Vin 12Vout 16.7A Iso DC-DC.
Datasheet
RSD-200D-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 200.4 W | |
| Input Voltage, Nominal | 110 V | |
| Input Voltage, Min | 67.2 V | |
| Input Voltage, Max | 143 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 16.7 A | |
| Isolation Voltage | 4 kVDC | |
| Length | 191 mm | |
| Width | 86 mm | |
| Height | 40 mm | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | RSD-200 | |
| Dimensions | 191 mm x 86 mm x 40 mm | |
| Input Voltage | 67.2 V to 143 V | |
| Mounting Style | Chassis | |
| Packaging | Bulk | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?