Reference Only
RSD-300F-5
DC/DC Converters - Chassis Mount 43.2-100.8VDC O/P +5V42A.
Datasheet
RSD-300F-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 210 W | |
| Input Voltage, Nominal | 72 V | |
| Input Voltage, Min | 50.4 V | |
| Input Voltage, Max | 93.6 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 42 A | |
| Isolation Voltage | 4 kVDC | |
| Length | 216 mm | |
| Width | 96.5 mm | |
| Height | 40 mm | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | RSD-300 | |
| Application | Railway | |
| Dimensions | 216 mm x 96.5 mm x 40 mm | |
| Input Voltage | 50.4 V to 93.6 V | |
| Mounting Style | Chassis | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 120,54 € | 120,54 € | |
| 114,76 € | 573,80 € | |
| 111,81 € | 1.341,72 € | |
| 109,90 € | 2.637,60 € | |
| 109,46 € | 6.567,60 € |
Need more?