Reference Only
RSD-60G-24
DC/DC Converters - Chassis Mount 24V 2.5A 60W DC-DC CONVERTER.
Datasheet
RSD-60G-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 60 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage - Min | 9 V | |
| Input Voltage - Max | 36 V | |
| Output Voltage-Channel 1 | 24 V | |
| Output Current-Channel 1 | 2.5 A | |
| Isolation Voltage | 4 kV | |
| Length | 128 mm | |
| Width | 60 mm | |
| Height | 25 mm | |
| Industry | Industrial | |
| Series | RSD-60 | |
| Input Voltage | 9 V to 36 V | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis | |
| Packaging | Bulk | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,53 € | 1.561,44 € |
Need more?