Reference Only
RSD-60H-5
DC/DC Converters - Chassis Mount 60W 40-160Vin 5Vout 12A Railway.
Datasheet
RSD-60H-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 60 W | |
| Input Voltage, Nominal | 110 V | |
| Input Voltage, Min | 40 V | |
| Input Voltage, Max | 160 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 12 A | |
| Isolation Voltage | 4 kVDC | |
| Length | 128 mm | |
| Width | 60 mm | |
| Height | 25 mm | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | RSD-60 | |
| Dimensions | 128 mm x 60 mm x 25 mm | |
| Input Voltage | 40 V to 160 V | |
| Mounting Style | Chassis | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,71 € | 37,71 € | |
| 35,89 € | 179,45 € | |
| 34,34 € | 343,40 € | |
| 34,02 € | 680,40 € |
Need more?