Reference Only
RSDH-150-32
DC/DC Converters - Chassis Mount 150W 250-1500Vin 32V 4.68A.
Datasheet
RSDH-150-32 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 150 W | |
| Input Voltage, Min | 250 V | |
| Input Voltage, Max | 1.5 kV | |
| Output Voltage-Channel 1 | 32 V | |
| Output Current-Channel 1 | 4.68 A | |
| Isolation Voltage | 4 kVAC | |
| Length | 191 mm | |
| Width | 86 mm | |
| Height | 41 mm | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | RSDH-150 | |
| Dimensions | 191 mm x 86 mm x 41 mm | |
| Input Voltage | 250 V to 1.5 kV | |
| Mounting Style | Chassis | |
| Product Type | Switching Power Supplies | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,16 € | 63,16 € | |
| 60,14 € | 300,70 € | |
| 57,46 € | 689,52 € | |
| 56,96 € | 1.367,04 € |
Need more?