Reference Only
RSDH-150-48
DC/DC Converters - Chassis Mount 150W 250-1500Vin 48V 3.12A.
Datasheet
RSDH-150-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 150 W | |
| Input Voltage, Min | 250 V | |
| Input Voltage, Max | 1.5 kV | |
| Output Voltage-Channel 1 | 48 V | |
| Output Current-Channel 1 | 3.12 A | |
| Length | 191 mm | |
| Width | 86 mm | |
| Height | 41 mm | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | RSDH-150 | |
| Dimensions | 191 mm x 86 mm x 41 mm | |
| Input Voltage | 250 V to 1.5 kV | |
| Mounting Style | Chassis | |
| Product Type | Switching Power Supplies | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,67 € | 63,67 € | |
| 60,70 € | 303,50 € | |
| 59,84 € | 718,08 € | |
| 59,27 € | 1.422,48 € | |
| 59,26 € | 6.400,08 € |
Need more?