Reference Only
RSF58H100RC
Level Sensors .
Datasheet
RSF58H100RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Level Sensors | |
| Connection Method | M12 | |
| Current Rating | 1 A | |
| Description/Function | Compact internal fitting | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Thread | |
| Operating Supply Voltage | 300 V | |
| Product Type | Liquid Level Sensors | |
| Series | RSF50 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,93 € | 149,65 € | |
| 27,21 € | 1.360,50 € | |
| 26,41 € | 2.641,00 € |
Need more?