Reference Only
RSH-15-50-S
New Product
Planar Resistors - Chassis Mount RSH-15 50mV.
Datasheet
RSH-15-50-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 3.333 mOhms | |
| Voltage Rating | 50 mV | |
| Tolerance | 0.25 % | |
| Termination Style | Screw | |
| Length | 104.76 mm | |
| Width | 15.88 mm | |
| Height | 9.53 mm | |
| Type | DC Ammeter Shunt | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | RSH | |
| Packaging | Bulk | |
| Application | Current Sensing, Frequency Converters | |
| Features | Non-Inductive Resistors | |
| Mounting Style | Screw Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors | |
| Tradename | Riedon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,78 € | 618,72 € | |
| 23,61 € | 1.416,60 € | |
| 23,58 € | 5.942,16 € |
Need more?