Reference Only
RSH-400-100-S
New Product
Planar Resistors - Chassis Mount RSH-400 100mV.
Datasheet
RSH-400-100-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 250 uOhms | |
| Voltage Rating | 100 mV | |
| Tolerance | 0.25 % | |
| Termination Style | Screw | |
| Length | 158.94 mm | |
| Width | 25.4 mm | |
| Height | 19.05 mm | |
| Type | DC Ammeter Shunt | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | RSH | |
| Packaging | Bulk | |
| Application | Current Sensing, Frequency Converters | |
| Features | Non-Inductive Resistors | |
| Mounting Style | Screw Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors | |
| Tradename | Riedon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,73 € | 1.313,52 € | |
| 53,85 € | 5.815,80 € |
Need more?