Reference Only
RSI-300-50-S
New Product
Planar Resistors - Chassis Mount RSI-300 50mV.
Datasheet
RSI-300-50-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 167 uOhms | |
| Voltage Rating | 50 mV | |
| Tolerance | 0.25 % | |
| Termination Style | Screw | |
| Length | 149.23 mm | |
| Width | 44.45 mm | |
| Height | 12.7 mm | |
| Type | DC Ammeter Shunt | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | RSI | |
| Packaging | Bulk | |
| Application | Current Sensing, Frequency Converters | |
| Features | Non-Inductive Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors | |
| Tradename | Riedon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 119,23 € | 1.192,30 € | |
| 90,82 € | 1.362,30 € | |
| 85,52 € | 2.565,60 € |
Need more?