Reference Only
RSL74-08141-X
Computer Cables SlimSAS 8X str to RA
Datasheet
RSL74-08141-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | SAS Cable | |
| Connector End A | Plug | |
| Connector End A Pin Count | 72 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 72 Position | |
| Gender | Male / Male | |
| Cable Length | 1 m | |
| Description/Function | SAS to SAS | |
| Product Type | Computer Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?