Reference Only
RSN-100-50B-S
New Product
Planar Resistors - Chassis Mount RSN-100 50mV 0.1%.
Datasheet
RSN-100-50B-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 1 mOhms | |
| Voltage Rating | 50 mV | |
| Tolerance | 0.1 % | |
| Termination Style | Screw | |
| Length | 152.4 mm | |
| Width | 31.75 mm | |
| Height | 35.05 mm | |
| Type | DC Ammeter Shunt | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | RSN | |
| Packaging | Bulk | |
| Application | Power Converters, Power Supplies | |
| Features | Non-Inductive Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors | |
| Tradename | Riedon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,70 € | 928,80 € | |
| 36,71 € | 2.055,76 € | |
| 36,61 € | 3.807,44 € | |
| 36,56 € | 9.359,36 € |
Need more?