Reference Only
RSP-100-12
Power Supplies - Chassis Mount O/P +12V8.5A.
Datasheet
RSP-100-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 102 W | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 8.5 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 4 kVAC | |
| Efficiency | 86 % | |
| Industry | Industrial | |
| Length | 179 mm | |
| Width | 99 mm | |
| Height | 30 mm | |
| Standard | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | |
| Series | RSP-100 | |
| Compliance | CNS 15598-1; EN/UL 62368-1; EN 61558-1; 61558-2; GB 4943.1; IEC 60950-1; IS 13252 | |
| Dimensions | 179 mm x 99 mm x 30 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | LMF100-23B12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---