Reference Only
RSP-100-13.5
Power Supplies - Chassis Mount 101.25W 13.5V 7.5A P ower Supply W/PFC.
Datasheet
RSP-100-13.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 101.25 W | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 13.5 VDC | |
| Output Current-Channel 1 | 7.5 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 4 kVAC | |
| Efficiency | 86.5 % | |
| Industry | Industrial | |
| Length | 179 mm | |
| Width | 99 mm | |
| Height | 30 mm | |
| Series | RSP-100 | |
| Compliance | CNS 15598-1; EN/UL 62368-1; EN 61558-1; 61558-2; GB 4943.1; IEC 60950-1; IS 13252 | |
| Dimensions | 179 mm x 99 mm x 30 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,56 € | 32,56 € | |
| 31,07 € | 155,35 € | |
| 29,67 € | 296,70 € | |
| 29,39 € | 587,80 € |
Need more?