Reference Only
RSP-1000-12
Power Supplies - Chassis Mount 720W 12V 60A W/PFC Function.
Datasheet
RSP-1000-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 720 W | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 60 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 3 kVAC | |
| Efficiency | 83 % | |
| Industry | Industrial | |
| Length | 295 mm | |
| Width | 127 mm | |
| Height | 41 mm | |
| Standard | CNS 15598-1, GB 4943.1, IEC 62368-1 | |
| Series | RSP-1000 | |
| Compliance | AS/NZS 62368.1; CSA C22.2/EN/UL 62368-1; CNS 15598-1; GB 4943.1; IEC 60950-1; IS 13252 | |
| Dimensions | 295 mm x 127 mm x 41 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | LMF1000-20B12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 210,44 € | 1.262,64 € | |
| 204,40 € | 4.905,60 € |
Need more?