Reference Only
RSP-200-2.5
Power Supplies - Chassis Mount 100W 2.5V 40A PS W/P.
Datasheet
RSP-200-2.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 100 W | |
| Input Voltage | 88 VAC to 264 VAC, 124 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 2.5 VDC | |
| Output Current-Channel 1 | 40 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 3 kVAC | |
| Efficiency | 79.5 % | |
| Industry | Industrial | |
| Length | 215 mm | |
| Width | 115 mm | |
| Height | 30 mm | |
| Series | RSP-200 | |
| Compliance | AS/NZS 60950.1; CNS 15598-1; EN/UL 62368-1; GB 4943.1; IEC/EN 61558-1/2; IEC 60950-1 | |
| Dimensions | 215 mm x 115 mm x 30 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,73 € | 39,73 € | |
| 37,89 € | 189,45 € | |
| 36,14 € | 361,40 € | |
| 35,88 € | 538,20 € |
Need more?