Reference Only
RSW-150-50-S
New Product
Planar Resistors - Chassis Mount RSW-150 50mV.
Datasheet
RSW-150-50-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 333 uOhms | |
| Voltage Rating | 50 mV | |
| Tolerance | 0.25 % | |
| Termination Style | Screw | |
| Length | 92.11 mm | |
| Width | 25.4 mm | |
| Height | 9.53 mm | |
| Type | Precision Current Sensor | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | RSW | |
| Packaging | Bulk | |
| Features | Non-Inductive Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors | |
| Tradename | Riedon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 96 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,03 € | 2.690,88 € | |
| 27,92 € | 8.040,96 € |
Need more?