Reference Only
RT-125C
Power Supplies - Chassis Mount 132.5W 5V/10A 15V/4.5A, -15V/1A.
Datasheet
RT-125C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 132.5 W | |
| Input Voltage | 88 VAC to 264 VAC, 248 VDC to 373 VDC | |
| Number of Outputs | 3 Output | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 10 A | |
| Output Voltage-Channel 2 | 15 VDC | |
| Output Current-Channel 2 | 4.5 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 3 kVAC | |
| Efficiency | 79 % | |
| Industry | Industrial | |
| Length | 199 mm | |
| Width | 98 mm | |
| Height | 38 mm | |
| Standard | IEC 62368-1 | |
| Series | RT-125 | |
| Compliance | EN/UL 62368-1; IEC 60950-1; IS 13252 | |
| Dimensions | 199 mm x 98 mm x 38 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 3 | 1 A | |
| Output Voltage-Channel 3 | - 15 VDC | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | LM100-10C051515-30 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,49 € | 529,80 € |
Need more?