Reference Only
RT00104SKNH03-K
Standard Circular Connector Square Flange Recept silicone seal IP69k.
Datasheet
RT00104SKNH03-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connector Kits | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 10 | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| Shell Material | Zinc | |
| Accessory Type | Square Flange Receptacle Kit | |
| Diameter | 15 mm | |
| IP Rating | IP67, IP69k | |
| Current Rating | 13 A | |
| Series | RSSM | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Zinc Alloy | |
| Insert Arrangement | 10-4 | |
| Length | 25 mm | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Mounting Method | Screw | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 500 V | |
| Wire Gauge | 26 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,44 € | 622,00 € | |
| 11,32 € | 1.132,00 € | |
| 10,64 € | 2.660,00 € | |
| 10,07 € | 5.035,00 € | |
| 9,59 € | 9.590,00 € |
Need more?