Reference Only
RT100AS5001KB
Rheostats 100watt 5Kohms 10%.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rheostats | |
| Series | RT100 | |
| Termination Style | Solder Lug | |
| Resistance | 5 kOhms | |
| Power Rating | 100 W | |
| Voltage Rating | 850 V | |
| Tolerance | 10 % | |
| Shaft Diameter | 6 mm | |
| Shaft Length | 25 mm | |
| Length | 81 mm | |
| Diameter | 85 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 320 C | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Number of Gangs | 1 Gang | |
| Product Type | Rheostats | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Wirewound Rheostat |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 511,54 € | 511,54 € | |
| 465,63 € | 4.656,30 € |
Need more?