Reference Only
RT250I0X2
Cable Ties .
Datasheet
RT250I0X2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Type | Releasable | |
| Length | 730 mm | |
| Width | 12.5 mm | |
| Maximum Bundle Diameter | 203 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | RT250 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306043386 115-41401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,52 € | 63,00 € | |
| 2,43 € | 607,50 € | |
| 2,28 € | 1.140,00 € | |
| 2,22 € | 2.220,00 € | |
| 2,16 € | 5.400,00 € |
Need more?