Reference Only
RT8121-25-17M3
New Product
Common Mode Chokes / Filters Common-Mode Choke 25A 17.3mH hor 1ph/DC Nano Core.
Datasheet
RT8121-25-17M3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Series | RT-Series | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Lines | 1 Line | |
| Inductance | 17.3 mH | |
| Tolerance | + 50 %, - 30 % | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product | EMC/RFI Chokes | |
| Core Material | Nanocrystalline | |
| Inductance - uH | 17300 uH | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | 824052-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,26 € | 3.075,60 € | |
| 43,64 € | 5.236,80 € |
Need more?