
RT8420-0005-111-1110
Motion & Position Sensors - Industrial RT8420-0005-111-1110.
Manufacturer:
Mfr Part: RT8420-0005-111-1110
TTI Part: Not Assigned
Datasheet
RT8420-0005-111-1110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Rotary Position Sensors | |
| Voltage Rating | 34 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Type | Rotary | |
| Mounting Style | Panel Mount | |
| Accuracy | 0.2 % | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | RT8420 | |
| Subcategory | Sensors | |
| Part # Aliases | 04-1298-0010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 913,96 € | 913,96 € | |
| 879,90 € | 4.399,50 € | |
| 858,46 € | 8.584,60 € |
Need more?