Reference Only
RTAP31S07M25NS
Obsolete
Coded Rotary Switches
Datasheet
RTAP31S07M25NS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 7 Position | |
| Actuator | Screwdriver Slot | |
| Termination Style | Through Hole | |
| Series | RTA | |
| Actuator Style | Slotted | |
| Current Rating | 150 mA | |
| Dielectric Strength | 500 V | |
| Illuminated | Non-Illuminated | |
| Life | 10000 Cycle | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?