Reference Only
RTE-B1AD24
Time Delay & Timing Relays .
Datasheet
RTE-B1AD24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog Dial | |
| Termination Style | Quick Connect Terminal | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Operating Supply Voltage | 24 VAC, 24 VDC | |
| Timing Range | 0.1 s to 600 h | |
| Contact Rating | 10 A | |
| Series | RTE | |
| IP Rating | IP40 | |
| Mounting Style | Panel Mount | |
| Operation Mode | Multi Mode | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Cadmium oxide (1306-19-0) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,66 € | 66,66 € | |
| 59,35 € | 593,50 € | |
| 56,68 € | 1.417,00 € | |
| 54,73 € | 2.736,50 € | |
| 52,84 € | 5.284,00 € |
Need more?