Reference Only
RTE-B1AF20
Time Delay & Timing Relays .
Datasheet
RTE-B1AF20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog Dial | |
| Termination Style | Quick Connect Terminal | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Operating Supply Voltage | 100 VAC to 240 VAC | |
| Timing Range | 0.1 s to 600 h | |
| Contact Rating | 10 A | |
| Series | RTE | |
| IP Rating | IP40 | |
| Mounting Style | Panel Mount | |
| Operation Mode | Multi Mode | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9017108000 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,38 € | 321,90 € | |
| 57,33 € | 573,30 € | |
| 54,74 € | 1.368,50 € | |
| 52,85 € | 2.642,50 € | |
| 51,04 € | 5.104,00 € |
Need more?