Reference Only
RTE-B2AF20
Time Delay & Timing Relays .
Datasheet
RTE-B2AF20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog Dial | |
| Termination Style | Quick Connect Terminal | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Operating Supply Voltage | 100 VAC to 240 VAC | |
| Timing Range | 0.1 s to 600 h | |
| Contact Rating | 10 A | |
| Series | RTE | |
| IP Rating | IP40 | |
| Mounting Style | Panel Mount | |
| Operation Mode | Multi Mode | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Cadmium oxide (1306-19-0) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 68,49 € | 342,45 € | |
| 60,70 € | 607,00 € | |
| 58,23 € | 1.455,75 € | |
| 56,23 € | 2.811,50 € | |
| 54,29 € | 5.429,00 € |
Need more?