Reference Only

RTE1010N24

Coded Rotary Switches

Manufacturer:

Mfr Part:
RTE1010N24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryCoded Rotary Switches
Mounting StyleThrough Hole
Termination StyleSolder Pin
SeriesRTE
Current Rating100 mA
IlluminatedNon-Illuminated
Life20000 Cycle
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating DC30 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?