Reference Only
RTF1090
Obsolete
LED Mounting Hardware 10MM LED HOUSING BLACK NYLON 6/6
Datasheet
RTF1090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Mounting Hardware | |
| Product | LED Housings | |
| LED Size | 10 mm | |
| Material | Nylon | |
| Color | Black | |
| Body Length | 18 mm | |
| Packaging | Bulk | |
| Body Shape | Tubular | |
| Inside Diameter | 10.1 mm | |
| Mounting Style | Snap-In | |
| Outside Diameter | 16 mm | |
| Product Type | LED Mounting Hardware | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | none |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?