Reference Only
RTHP0161PN-H1
Standard Circular Connector FLAT TAIL 8MM MALE.
Datasheet
RTHP0161PN-H1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 16 | |
| Mounting Style | Wall | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| Accessory Type | Square Flange Receptacle | |
| IP Rating | IP67 | |
| Series | RM | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 180 A | |
| Housing Gender | Male | |
| Housing Material | Zinc Alloy | |
| Insert Arrangement | 16-1 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Wall Mount | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 630 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,64 € | 2.264,00 € | |
| 21,24 € | 5.310,00 € | |
| 20,47 € | 10.235,00 € |
Need more?