Reference Only
RTHP6201SNH50S2
Standard Circular Connector 10MM CRIMP FEMALE PLUG.
Datasheet
RTHP6201SNH50S2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Shell Size | 20 | |
| Shell Material | Zinc Alloy | |
| Series | RM | |
| Packaging | Bulk | |
| Current Rating | 56 A to 455 A | |
| Housing Gender | Female | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 630 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,34 € | 4.367,00 € | |
| 86,06 € | 8.606,00 € |
Need more?