Reference Only
RTS12CCRG
Standard Circular Connector Color coding ring Green Size 12.
Datasheet
RTS12CCRG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 12 | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Coding color ring | |
| Series | Aquarius | |
| Packaging | Bulk | |
| Color | Green | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904510 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,436 € | 130,80 € | |
| 0,352 € | 352,00 € | |
| 0,33 € | 825,00 € | |
| 0,315 € | 1.575,00 € | |
| 0,299 € | 2.990,00 € |
Need more?