Reference Only
RU4S-M-D12
Plug-in Relays .
Datasheet
RU4S-M-D12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Universal | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Contact Termination | Plug In | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 160 Ohms | |
| Coil Current | 80 mA | |
| Contact Material | Silver (Ag) | |
| Series | RU | |
| Height | 35 mm | |
| Length | 27.5 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,77 € | 11,77 € | |
| 10,95 € | 109,50 € | |
| 10,40 € | 260,00 € | |
| 9,84 € | 492,00 € | |
| 9,32 € | 932,00 € | |
| 8,83 € | 2.207,50 € | |
| 8,66 € | 4.330,00 € | |
| 8,51 € | 8.510,00 € |
Need more?