Reference Only

RUEF135V

Obsolete
Resettable Fuses - PPTC

Manufacturer:

Mfr Part:
RUEF135V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesRUEF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current1.35 A
Maximum Voltage30 V
Trip Current2.7 A
Current Rating - Max40 A
Resistance130 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.8 mm
PackagingBulk
Height3 mm
Length13.5 mm
Pd - Power Dissipation1.25 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width8.9 mm
Part # AliasesF99629-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?