Reference Only

RUEF160S-RA

Resettable Fuses - PPTC 30V 40A 0.90W PolySwitch Reset Dev

Manufacturer:

Mfr Part:
RUEF160S-RA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesRUEF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current1.6 A
Maximum Voltage30 V
Trip Current3.2 A
Current Rating - Max40 A
Resistance110 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height3 mm
Length15.2 mm
Pd - Power Dissipation1.36 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width8.9 mm
Part # AliasesRF1250-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?